Eaton PFIM Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type F, Type G, 630 A 230V ac
- RS Stock No.:
- 246-780
- Mfr. Part No.:
- 187454 PFIM-63/2/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,699.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,699.67 |
*price indicative
- RS Stock No.:
- 246-780
- Mfr. Part No.:
- 187454 PFIM-63/2/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | PFIM | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F, Type G | |
| Standards/Approvals | IEC/EN 61008, ÖVE E 8601, IEC/EN 62423 | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 35mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series PFIM | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F, Type G | ||
Standards/Approvals IEC/EN 61008, ÖVE E 8601, IEC/EN 62423 | ||
Height 80mm | ||
Depth 76mm | ||
Width 35mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- RS
The Eaton Moeller xPole - PFIM Type F RCCB is designed for enhanced safety and reliability in residential and commercial applications. This compact yet robust residual current circuit breaker provides essential protection against earth faults, ensuring that your electrical installations are safeguarded against potential hazards. With its dual-pole configuration and advanced sensitivity ensures that it meets demanding standards while offering operational efficiency. Each unit is built to withstand demanding conditions, featuring superior surge-proof capabilities and a degree of protection to prevent accidental contact. The xPole series stands out for its seamless integration into your existing systems, making it a prime choice for both new builds and retrofits.
Designed for residential and commercial environments to enhance safety
Compact dimensions allow for easy installation in tight spaces
Advanced surge protection safeguards against electrical surges
Efficient tripping mechanism ensures rapid disconnection during faults
Innovative design reduces heat dissipation, enhancing efficiency
Robust build quality ensures longevity and reliability in operation
Meets international compliance standards for electrical safety
Includes features for quick attachment and ease of maintenance
Flexible mounting options provide versatility for various installations
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 230
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
