Eaton PFIM Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type F, Type G, 500 A 230V ac

Subtotal (1 unit)*

MYR957.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR957.99

*price indicative

RS Stock No.:
242-952
Mfr. Part No.:
187452 PFIM-25/2/03-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Range

xPole

Series

PFIM

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type F, Type G

Standards/Approvals

IEC/EN 62423, ÖVE E 8601, IEC/EN 61008

Depth

76mm

Width

35mm

Height

80mm

Breaking Capacity

500A

Tripping Mechanism

Residual Current

Rated AC Voltage

230V ac

COO (Country of Origin):
RS
The Eaton Moeller series xPole - PFIM Type F RCCB offers advanced residual current protection, combining reliability with innovation. Designed for both residential and commercial applications, this circuit breaker ensures safety with its robust 300mA residual current rating and a compact two-pole design. Constructed with a focus on compliance and performance, it excels in environments requiring high electrical integrity. The device is engineered to withstand a range of operational conditions while maintaining an IP20 degree of protection, ensuring its functionality in diverse settings. With features tailored to meet stringent industry standards, it not only safeguards installations but also enhances overall system efficiency.

Offers both electrical and mechanical lifecycle longevity

Designed with a user-friendly mounting method for efficiency

Incorporates pulse-current sensitivity for varied frequency compositions

Features surge protection capabilities for enhanced system resilience

Presents a compact footprint, optimising space utilisation

Delivers high-class thermal stability ensuring long-term reliability

Supports quick attachment to DIN rails simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy