Eaton PFIM Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type F, Type G, 630 A 400V ac
- RS Stock No.:
- 248-927
- Mfr. Part No.:
- 187358 PFIM-63/4/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,132.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,132.35 |
*price indicative
- RS Stock No.:
- 248-927
- Mfr. Part No.:
- 187358 PFIM-63/4/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F, Type G | |
| Mount Type | DIN Rail | |
| Standards/Approvals | ÖVE E 8601, IEC/EN 62423, IEC/EN 61008 | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F, Type G | ||
Mount Type DIN Rail | ||
Standards/Approvals ÖVE E 8601, IEC/EN 62423, IEC/EN 61008 | ||
Width 70mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PFIM Type F RCCB is a robust residual current circuit breaker designed for both residential and commercial applications. This device effectively protects against electrical shocks and ensures safety by quickly disconnecting the circuit in the event of a fault. With a four-pole configuration, it boasts a tripping sensitivity of 30mA, making it ideal for a wide range of environments. Engineered to handle up to 63A, it offers reliable performance in demanding conditions. This RCCB also features superior construction, ensuring durability and compliance with relevant standards, which is crucial for maintaining a safe electrical installation. The product not only meets high operational demands but also undergoes rigorous testing to ensure its integrity and performance, giving peace of mind to users and installers alike.
Designed for quick disconnection of the circuit during faults
Four-pole configuration ensures comprehensive protection
Robust construction provides a long operational lifespan
Suitable for both residential and commercial applications
Meets high safety standards for enhanced user confidence
Offers an efficient solution for preventing electrical shocks
Lightweight design facilitates easier installation on DIN rails
Compatible with contemporary electrical systems and requirements
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 230
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 230
