Eaton PFIM Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type F, Type S, 630 A 230
- RS Stock No.:
- 242-935
- Mfr. Part No.:
- 187364 PFIM-63/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,132.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,132.35 |
*price indicative
- RS Stock No.:
- 242-935
- Mfr. Part No.:
- 187364 PFIM-63/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F, Type S | |
| Terminal Type | Lift | |
| Standards/Approvals | RoHS IECEN 64 IECEN 61008 | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 630A | |
| Break Time | 40 ms | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F, Type S | ||
Terminal Type Lift | ||
Standards/Approvals RoHS IECEN 64 IECEN 61008 | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 630A | ||
Break Time 40 ms | ||
Rated AC Voltage 230 | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker from the Moeller series xPole - PFIM Type offers exceptional safety and reliability for residential and commercial applications. Designed to protect against electrical shocks and fire hazards, it combines cutting-edge technology with robust specifications. The device features a four-pole design, making it suitable for various electrical configurations. Its surge-proof characteristics ensure durability, even in demanding settings, while the selective switch-off capability enhances system reliability by allowing other circuits to remain operational during fault conditions. With a compact footprint and user-friendly mounting method, it seamlessly integrates into existing setups.
Provides superior protection against electrical shocks
Designed for use in both residential and commercial environments
Features a compact design suitable for limited spaces
Integrates easily with DIN rail mounting
Offers enhanced safety with a delayed selective switch-off capability
Equipped with robust surge-proof components for added durability
Designed to meet rigorous RoHS compliance standards
Supports a wide range of connectivity options for various conductor types
Ensures long-term reliability with an extended operational lifespan
Backed by Eatons commitment to quality and innovation
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
