Eaton PFIM Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type F, Type S, 500 A 400V ac
- RS Stock No.:
- 246-620
- Mfr. Part No.:
- 187362 PFIM-25/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,279.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,279.45 |
*price indicative
- RS Stock No.:
- 246-620
- Mfr. Part No.:
- 187362 PFIM-25/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F, Type S | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC/EN 62423, IEC/EN 61008 | |
| Depth | 80mm | |
| Height | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Break Time | 40 ms | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F, Type S | ||
Terminal Type Lift | ||
Standards/Approvals IEC/EN 62423, IEC/EN 61008 | ||
Depth 80mm | ||
Height 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Break Time 40 ms | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker from the Moeller series xPole - PFIM Type F offers robust protection for residential and commercial applications. Designed with a four-pole configuration, it effectively detects and interrupts electrical faults, ensuring safety in your electrical installation. With a sensitivity rating of 300 mA, it provides a high level of protection against the risk of electric shock. Additionally, the sleek and compact design allows for easy integration into various environments, while its reliable tripping mechanism guarantees swift action, enhancing overall operational safety and efficiency. The innovative technology implemented in this device ensures prolonged lifespan and dependable performance, vital for todays demanding electrical systems.
Four-pole configuration enhances fault protection
Rated for 25 A with a fault current rating of 300 mA
Innovative selective switch-off capabilities prevent nuisance tripping
Built-in quick attachment system simplifies installation
IP20 rated, with optional IP40 protection for suitable enclosures
Handles a wide range of conductor cross-sections for flexible applications
Surge-proof capabilities enhance resilience against electrical disturbances
Designed to operate efficiently in temperatures as low as -25 °C
High fault current rating ensures compatibility with various back-up fuses
Meets rigorous safety and compliance standards for peace of mind
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 230
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
