Eaton PFIM Series Residual Current Device, 25A, 4-Pole, 300 mA, Type AC, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8623
- Mfr. Part No.:
- 235408 PFIM-25/4/03-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR854.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR854.41 |
*price indicative
- RS Stock No.:
- 922-8623
- Mfr. Part No.:
- 235408 PFIM-25/4/03-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Width | 65.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Application | Industrial | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Width 65.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Application Industrial | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- RO
PFIM Series
Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
