Eaton PFIM Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type F, Type S, 500 A 400V ac
- RS Stock No.:
- 248-929
- Mfr. Part No.:
- 187363 PFIM-40/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,347.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,347.34 |
*price indicative
- RS Stock No.:
- 248-929
- Mfr. Part No.:
- 187363 PFIM-40/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F, Type S | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, DGUV VS3, EN 50274, IEC/EN 62423 | |
| Terminal Type | Lift | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Break Time | 40 ms | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F, Type S | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, DGUV VS3, EN 50274, IEC/EN 62423 | ||
Terminal Type Lift | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Break Time 40 ms | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole PFIM Type F RCCB is designed to provide reliable and efficient residual current protection in residential and commercial applications. Equipped with advanced features, this four-pole circuit breaker boasts a sleek profile and robust construction that can easily handle a voltage rating of 230V AC / 400V AC. Compliant with international safety standards, it ensures optimal protection against electrical hazards and minimizes the risk of electric shock. The innovative selective switch-off function works intelligently to protect against electrical faults while maintaining operation of non-faulty circuits. With exceptional surge protection and high short-circuit strength, this RCCB is a critical component for modern electrical systems, ensuring peace of mind for users.
Four-pole configuration for versatile applications
Designed for both residential and commercial use
Utilises pulse-current sensitivity for enhanced protection
Equipped with a delayed tripping time for selective functionality
Rated short-circuit strength tailored for high durability
Compact design facilitates easy installation on DIN rails
Open mouthed/lift terminals allow for quick connections
Maximum operational temperature ensures reliability under various conditions
Meets rigorous compliance standards for safety and quality
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 230
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
