Eaton PFIM Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type F, Type G, 500 A 230V ac
- RS Stock No.:
- 246-638
- Mfr. Part No.:
- 187453 PFIM-40/2/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,070.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,070.79 |
*price indicative
- RS Stock No.:
- 246-638
- Mfr. Part No.:
- 187453 PFIM-40/2/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F, Type G | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F, Type G | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61439, IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RS
The Eaton exceptional residual current circuit breaker (RCCB) is tailored to ensure the utmost safety for both residential and commercial applications. The device, part of the innovative Moeller series xPole, exhibits remarkable performance with its two-pole configuration and a rated operational current that meets the demands of modern electrical installations. With a comprehensive range of safety features, it is engineered to trip quickly in the event of a fault, thereby protecting users and reducing the risk of electrical fires. Its sleek design allows for easy installation on DIN rails, making it a versatile choice for various environments. The product is compliant with rigorous international standards, reflecting its superior quality and efficiency.
Advanced surge protection capabilities enhance operational reliability
Designed for easy integration into existing systems without hassle
Robust construction ensures longevity and durability in diverse conditions
Delivers fast tripping times for swift fault detection
Compact design optimises space in electrical panels while ensuring functionality
Features clear indicators for operational status aiding in maintenance
Supports a wide voltage range, making it suitable for various applications
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type S 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
