Eaton PFIM Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F, Type G, 500 A 230V ac
- RS Stock No.:
- 246-637
- Mfr. Part No.:
- 187450 PFIM-40/2/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,223.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,223.77 |
*price indicative
- RS Stock No.:
- 246-637
- Mfr. Part No.:
- 187450 PFIM-40/2/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F, Type G | |
| Standards/Approvals | IEC/EN 62423, ÖVE E 8601, IEC/EN 61008 | |
| Width | 35mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F, Type G | ||
Standards/Approvals IEC/EN 62423, ÖVE E 8601, IEC/EN 61008 | ||
Width 35mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PFIM Type F RCCB is engineered to provide optimal protection against electrical faults, ensuring safety in residential and commercial settings. With a robust design, the device effectively monitors residual currents, reducing the risk of electric shocks and enhancing electrical system integrity. Its advanced technology ensures rapid tripping in the event of fault conditions, adhering to the highest safety standards. Compact yet powerful, this RCCB integrates seamlessly into various applications, offering a thoughtful blend of reliability and performance. The durable construction guarantees longevity, making it a trusted choice for both electricians and end-users seeking dependable circuit protection. Moreover, it boasts compliance with international safety regulations, ensuring peace of mind for users and installers alike.
Provides superior residual current protection for electrical installations
Designed for easy integration in both residential and commercial environments
Enhances safety by rapidly disconnecting in fault conditions
Compact design allows for efficient use of space in electrical panels
Durable construction ensures longevity and robustness under varied conditions
Complies with stringent international standards for electrical safety
Offers versatility with two-pole configuration for diverse applications
User-friendly installation process supports quick setup and operation
Simplifies maintenance with clear markings and indicators
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
