Eaton PFIM Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type F, Type G, 630 A 230V ac

Subtotal (1 unit)*

MYR1,903.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,903.64

*price indicative

RS Stock No.:
246-779
Mfr. Part No.:
187451 PFIM-63/2/003-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

xPole

Series

PFIM

Trip Sensitivity

30mA

Tripping Characteristics

Type F, Type G

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008, IEC/EN 62423, ÖVE E 8601

Width

35mm

Depth

76mm

Height

80mm

Breaking Capacity

630A

Tripping Mechanism

Residual Current

Rated AC Voltage

230V ac

COO (Country of Origin):
RS
The Eaton Moeller xPole PFIM Type F RCCB is designed to provide exceptional protection in residential and commercial applications. This residual current circuit breaker guarantees reliable operation, ensuring safety against electrical faults and leakage currents. With its innovative design, it effectively combines performance with user-friendly features, making it an invaluable addition to your electrical system. Built to last, it caters to diverse environments while adhering to stringent safety standards. Trust in this RCCB to enhance the reliability of your electrical installations, giving you peace of mind.

Offers exceptional protection against electrical faults

Designed for both residential and commercial applications

Incorporates a quick attachment method suitable for DIN-rail installation

Meets robust compliance and certification standards, ensuring optimal safety

Showcases a compact design with easy mounting capabilities

Supports a high operational lifespan, reducing maintenance needs

Functions effectively across a broad temperature range for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy