Eaton PFIM Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type F, Type G, 500 A 400V ac
- RS Stock No.:
- 242-934
- Mfr. Part No.:
- 187361 PFIM-63/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,903.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,903.64 |
*price indicative
- RS Stock No.:
- 242-934
- Mfr. Part No.:
- 187361 PFIM-63/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F, Type G | |
| Mount Type | DIN Rail | |
| Standards/Approvals | ÖVE E 8601, IEC/EN 62423, IEC/EN 61008 | |
| Terminal Type | Lift | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F, Type G | ||
Mount Type DIN Rail | ||
Standards/Approvals ÖVE E 8601, IEC/EN 62423, IEC/EN 61008 | ||
Terminal Type Lift | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker (RCCB) is designed to enhance safety in residential and commercial applications. With a robust construction and high-performance specifications, it is engineered to provide reliable protection against electrical faults. The product exhibits a sleek design that complements modern infrastructures while ensuring optimal functionality. Its advanced sensitivity features and compliance with stringent international standards make it an ideal choice for professionals seeking quality and reliability. Whether used in new installations or as a replacement, this device guarantees peace of mind, safeguarding people and property against electrical shock and fire hazards. Built to excel, it embodies Eaton's commitment to safety and efficiency in electrical solutions.
Utilises pulse-current sensitive technology for enhanced safety
Equipped with a rapid tripping function to mitigate risks
Constructed for seamless integration into standard electrical frameworks
Offers four-pole connectivity for versatile applications
Meets stringent RoHS compliance for environmental safety
Designed with a clear contact position indicator for easy monitoring
Suitable for diverse environmental conditions with a degree of protection rated at IP20
Facilitates simple installation with intuitive mounting methods
Features substantial lifespan ratings for both mechanical and electrical operations
Provides comprehensive support documentation for ease of use
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 230
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
