Eaton PFIM Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type F, Type G, 500 A 230V ac
- RS Stock No.:
- 242-950
- Mfr. Part No.:
- 187449 PFIM-25/2/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,161.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,161.96 |
*price indicative
- RS Stock No.:
- 242-950
- Mfr. Part No.:
- 187449 PFIM-25/2/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | xPole | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F, Type G | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423, ÖVE E 8601, IEC/EN 61008 | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range xPole | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F, Type G | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423, ÖVE E 8601, IEC/EN 61008 | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xPole - PFIM Type F RCCB is designed to deliver reliable protection against electrical faults in residential and commercial applications. It features a highly effective residual current circuit breaker with a rating of 25A, ensuring optimal safety functionality for various installations. With dual-pole design, this RCCB efficiently monitors and disconnects electrical circuits during fault conditions, mitigating risks of electric shocks and electrical fires. Its robust construction aligns with the highest compliance standards, promising exceptional quality and longevity. Ease of installation is encapsulated in its quick-attach mechanism suitable for DIN-rail mounting, making it an ideal choice for modern electrical systems. This innovative device combines advanced technology with user-friendly features, assuring peace of mind for installations where safety is paramount.
Robust two-pole design enhances safety and reliability
Designed for residential and commercial applications
Complies with stringent international electrical standards
Quick attachment system allows for effortless installation
Temperature range suited for diverse operating conditions
Pulse-current sensitive for heightened fault detection
Compact dimensions optimise space within electrical panels
Surge-proof construction makes it resilient to electrical spikes
Red/green contact position indicator ensures clear status visualisation
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
