Eaton PFIM Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8676
- Mfr. Part No.:
- 235441 PFIM-40/4/03-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,124.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,124.70 |
*price indicative
- RS Stock No.:
- 922-8676
- Mfr. Part No.:
- 235441 PFIM-40/4/03-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 65.5mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V, 400V | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | A | |
| Application | Commercial, Residential | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 65.5mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V, 400V | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type A | ||
Application Commercial, Residential | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- RO
Eaton RCD, 40 A Current Rating, 4 Poles - 235441 PFIM-40/4/03-A-MW
This Eaton Moeller RCD, with a current rating of 40A and featuring 4 poles, is an essential component for electrical circuit protection. Designed to provide instantaneous protection, this RCD offers reliable performance for a range of applications.
Features & Benefits
• Instantaneous tripping for quick response to fault current
• DIN rail mount for easy installation and secure mounting
• Reset toggle switch for effortless resetting after tripping
• Type A tripping characteristics for enhanced safety
• Screw terminal for secure and durable connections
• Rated AC voltage of 230V and 400V for versatile usage
Applications
• Ideal for protecting circuits in automation and electronics applications
Can it provide instantaneous protection for electrical circuits?
Yes, it offers instantaneous tripping for quick response to fault current.
Will it ensure secure mounting with DIN Rail Mount installation?
Yes, the DIN rail mount feature allows for easy and secure mounting.
Is it suitable for both residential and industrial applications?
Yes, it is ideal for protecting circuits in various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type S 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
