Eaton PFIM Series Residual Current Device, 40A, 4-Pole, 30 mA, Type A, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8664
- Distrelec Article No.:
- 300-42-685
- Mfr. Part No.:
- 235439 PFIM-40/4/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,265.80
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,265.80 |
*price indicative
- RS Stock No.:
- 922-8664
- Distrelec Article No.:
- 300-42-685
- Mfr. Part No.:
- 235439 PFIM-40/4/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | PFIM | |
| Series | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 65.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Application | Commercial, Residential | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range PFIM | ||
Series PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 65.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Application Commercial, Residential | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230V, 400V | ||
- COO (Country of Origin):
- RO
Eaton RCD, 230 to 400V AC Voltage Rating, Toggle Switch - PFIM Series - 235439 PFIM-40/4/003-A-MW
Step up your workplace safety with this RCD from Eaton. It shuts down connected equipment at the first signs of electrical imbalance or power fault, minimising the risk of overheating and electric shocks. This makes it an essential bit of kit in a host of applications, from process control engineering to domestic appliances. This component has type-A tripping characteristics, so it trips when the supply current hits two to three times its rated current of 40A. The module has four poles, so you can monitor up to four circuits in one go.
Features & Benefits
• Operating temperature range between -25°C and +60°C for use in demanding environments
• Mounts directly on a DIN rail for time-saving installation
• Instantaneous break time for reliable lightning-fast responses
• IP20-rated protection means it's safe to touch and resistant to objects over 12mm
•
What is this RCD's breaking capacity?
With a short-circuit breaking capacity of 10kA, this unit is poised to protect medium-powered systems.
How do I control the device?
A front-facing toggle switch lets you quickly reset the breaker after a trip and there's a test button for making quick system checks.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type S 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
