Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 246-636
- Mfr. Part No.:
- 187439 FRCMM-40/4/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,086.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,086.95 |
*price indicative
- RS Stock No.:
- 246-636
- Mfr. Part No.:
- 187439 FRCMM-40/4/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | IEC/EN 61439, IEC/EN 61008, IEC/EN 62423, IEC 61373, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Break Time | 40 ms | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals IEC/EN 61439, IEC/EN 61008, IEC/EN 62423, IEC 61373, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Break Time 40 ms | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240 | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM is an advanced residual current circuit breaker designed to enhance safety in both industrial and commercial environments. With its robust four-pole configuration and sensitivity to leakage currents, this product ensures reliable protection against electrical faults. It is engineered to operate effectively within a wide voltage range, making it versatile for various applications. The product features an impressive tripping time for enhanced performance and makes use of innovative technologies to minimise downtime and risks associated with electrical faults. Whether deployed in challenging conditions or standard installations, the FRCmM guarantees compliance with essential safety standards, assuring peace of mind for users.
Robust four-pole design ensures maximum safety and reliability
Pulse-current sensitivity enhances protection against electrical faults
Quick attachment with minimal installation effort for added convenience
Compatible with a range of backing fuses, allowing flexibility in applications
Designed to withstand extreme temperatures, ensuring performance in harsh conditions
Low heat dissipation contributes to energy efficiency
Meets RoHS compliance for environmentally conscious operations
Advanced corrosion resistance ensures longevity and durability
Integrated status indication simplifies monitoring and maintenance
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
