Eaton xEffect Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 246-771
- Mfr. Part No.:
- 187397 FRCMM-40/2/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,934.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,934.20 |
*price indicative
- RS Stock No.:
- 246-771
- Mfr. Part No.:
- 187397 FRCMM-40/2/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Width | 35mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Width 35mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker (RCCB) from Eaton's Moeller series xEffect is designed for advanced commercial and industrial applications, ensuring robust electrical protection and fault current management. With a rated operational current of 40A and dual-pole functionality, this device prioritises safety, offering efficient selective switch-off in case of faults. Its compact dimensions and DIN rail mounting capability ensure straightforward installation and space-saving integration into existing systems. Meticulously engineered, this RCCB is compliant with numerous international standards, ensuring reliability and durability across various environments. The unit's pulse-current sensitivity and high breaking capacity make it a reliable choice for safeguarding your electrical installations.
Offers enhanced protection with pulse-current sensitivity for reliable fault detection
Designed for selective protection, allowing prioritisation of critical circuits
Compact width allows for efficient use of modular spacings
Robust construction ensures compliance with stringent international safety standards
Mechanically rated for up to 20,000 operations, ensuring longevity and reduced maintenance
Quick attachment design facilitates easy installation on DIN rails
Wide operating temperature range offers versatility in various environments
Engineered for high breaking capacity, supporting efficient fault current management
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
