Eaton xEffect Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type F, 10 kA 240V ac
- RS Stock No.:
- 246-772
- Mfr. Part No.:
- 187400 FRCMM-100/2/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,980.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,980.48 |
*price indicative
- RS Stock No.:
- 246-772
- Mfr. Part No.:
- 187400 FRCMM-100/2/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423, EN45545-2, IEC 61373 | |
| Width | 35mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423, EN45545-2, IEC 61373 | ||
Width 35mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a robust residual current circuit breaker designed to enhance electrical safety in both industrial and commercial applications. Offering advanced protection against electrical faults, this device features a dual-pole configuration and a current rating of 100A, making it adept at managing high loads while ensuring sensitive personnel protection. Its sophisticated fault current rating of 300mA and pulse-current sensitivity ensure that even minor leaks are detected, providing reliable and swift disconnection in the presence of hazardous conditions. With its compact dimensions and easy DIN rail mounting, it seamlessly integrates into existing electrical infrastructures, ensuring safety without compromising on valuable space. Ideal for sophisticated installations, it complies with established international standards such as RoHS and IEC, assuring users of its reliability and performance longevity.
Designed for use in demanding safety-critical environments
Rapid tripping mechanism for enhanced user protection
Robust construction ensuring durability under adverse conditions
Compact form factor allows for versatile placement in various applications
Complies with rigorous international safety and performance standards
Incorporates enhanced sensitivity to offer advanced leakage protection
Features quick attachment for simplified installation on DIN rails
Supports a broad voltage range for versatile application compatibility
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
