Eaton xEffect Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type F, 1 kA 240V ac

Subtotal (1 unit)*

MYR6,631.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,631.53

*price indicative

RS Stock No.:
246-627
Mfr. Part No.:
187382 FRCMM-100/2/03-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Series

xEffect

Range

FRCmM

Trip Sensitivity

300mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

EN45545-2, IEC/EN 61008, IEC 61373, IEC/EN 62423, IEC/EN 61439

Height

80mm

Depth

76mm

Width

35mm

Breaking Capacity

1kA

Break Time

10 ms

Earth Leakage Protection Type

F

Rated AC Voltage

240V ac

COO (Country of Origin):
RS
The Eaton residual current circuit breaker, designed in The Eaton Moeller series xEffect, is engineered to provide unparalleled protection in both industrial and advanced commercial applications. Designed for reliability, it offers a robust 100A rating with a dual-pole configuration and a sensitivity of 300mA. Its innovative design not only ensures safety against electrical faults but also enhances operational efficiency. With compliance to international standards, it guarantees optimal performance, making it an essential component for modern switchgear systems. The integration of advanced technology ensures the breaker operates effectively across various voltage ratings and environmental conditions. Built to last, this circuit breaker boasts an impressive lifespan and is crafted to meet rigorous safety and performance criteria, delivering peace of mind for any installation.

Designed for seamless integration in critical electrical systems

Offers enhanced fault protection with delayed tripping capabilities

Constructed with premium materials to withstand harsh environments

Features a low ambient temperature rating for versatile applications

Ensures easy installation with a quick-attach mounting method

Delivers dependable operation with a high degree of corrosion resistance

Supported by comprehensive documentation for ease of use

Equipped for high reliability with a robust operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy