Eaton xEffect Series Residual Current Circuit Breaker, 100A, 2-Pole, 100 mA, Type F, 1 kA 240V ac
- RS Stock No.:
- 246-624
- Mfr. Part No.:
- 187376 FRCMM-100/2/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,980.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,980.48 |
*price indicative
- RS Stock No.:
- 246-624
- Mfr. Part No.:
- 187376 FRCMM-100/2/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 240V ac | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 240V ac | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a highly efficient residual current circuit breaker designed to enhance electrical safety in both industrial and advanced commercial applications. This robust device effectively monitors and protects electrical systems by detecting fault currents, thus minimising the risk of electric shock and fire caused by earth faults. With a rated operational current of 100A and a two-pole configuration, it is engineered to meet stringent industry standards. Coupled with advanced compliance certifications such as RoHS and IEC/EN 61008, the FRCmM Type F RCCB ensures reliability and durability in operation. Its compact dimensions enable easy installation on standard DIN rails, making it an ideal choice for various settings. With features that cater to high performance and efficiency, this RCCB embodies the perfect blend of innovation and safety compliance.
Dual sensitivity for enhanced protection against earth faults
Compact design allows for seamless integration into existing systems
Robust construction certified for compliance with international safety standards
Fast tripping time ensures immediate response to potential electrical hazards
Wide operational temperature range offers reliability in diverse environments
User-friendly indicators provide clear status indication for easy monitoring
Designed for ease of installation on DIN rails, saving valuable space
Superior materials used enhance the overall lifespan and durability of the device
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
