Eaton xEffect Series Residual Current Circuit Breaker, 80A, 2-Pole, 100 mA, Type F, 800 A 240V ac
- RS Stock No.:
- 242-938
- Mfr. Part No.:
- 187375 FRCMM-80/2/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,980.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,980.90 |
*price indicative
- RS Stock No.:
- 242-938
- Mfr. Part No.:
- 187375 FRCMM-80/2/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 61373, IEC/EN 61008, EN45545-2, IEC/EN 62423 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 800A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 61373, IEC/EN 61008, EN45545-2, IEC/EN 62423 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 800A | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM is an advanced residual current circuit breaker designed for both industrial and commercial applications. This highly efficient device provides exceptional protection against electrical faults by detecting residual currents as low as 0.1 A with a rapid tripping time of just 10 ms. Built to withstand demanding environments, it features robustness against electrical surges and has a high short-circuit strength. The xEffect series is ideal for installation in settings where reliability and safety are paramount, ensuring compliance with relevant certification standards. Its compact design and versatile mounting options facilitate straightforward integration into existing systems, making it a dependable choice for safeguarding against hazardous electrical conditions.
Delivers fast response times to protect against faults
Compact footprint helps save space in control panels
Supports multiple voltage ratings for diverse applications
Constructed for easy installation on DIN rails
Designed with high short-circuit strength for improved durability
Offers protection from overloads with suitable back-up fusing
Equipped with dual protection options for enhanced safety
Developed to meet stringent compliance standards
Features a user-friendly status indication system
Robust terminals accommodate a range of wire sizes
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
