Eaton xEffect Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 246-623
- Mfr. Part No.:
- 187373 FRCMM-40/2/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,934.20
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,934.20 |
*price indicative
- RS Stock No.:
- 246-623
- Mfr. Part No.:
- 187373 FRCMM-40/2/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Width | 35mm | |
| Depth | 35mm | |
| Height | 76mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Width 35mm | ||
Depth 35mm | ||
Height 76mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker (RCCB) combines cutting-edge technology with practical functionality, making it an essential component for industrial and advanced commercial applications. The xEffect series showcases a sleek design that effortlessly integrates with existing systems, providing robust protection against electrical faults. With its impressive specifications, including a two-pole design and high short-circuit strength, this 40A device ensures reliable performance while meeting stringent compliance standards. The device is engineered for a lifespan of up to 4000 electrical operations and offers superior safety features that are perfect for both professional and residential settings. Elevate your electrical safety with the advanced features and durable materials found in this stellar RCCB.
Designed to operate seamlessly in demanding environments
Offers enhanced protection with pulse-current sensitivity
Constructed for easy DIN-rail mounting with quick attachment
Exhibits high insulation voltage for additional safety
Features twin-purpose terminals for versatile connections
Delivers extended mechanical lifespan, enhancing reliability
Meets comprehensive international compliance standards
Includes IP20 degree of protection for reliable operation
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
