Eaton xEffect Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 242-937
- Mfr. Part No.:
- 187367 FRCMM-40/2/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,934.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,934.20 |
*price indicative
- RS Stock No.:
- 242-937
- Mfr. Part No.:
- 187367 FRCMM-40/2/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423, IEC 61373, IEC/EN 61008, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423, IEC 61373, IEC/EN 61008, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a cutting-edge residual current circuit breaker, designed for reliable performance in industrial and advanced commercial applications. With a robust voltage rating of up to 240 V AC, this two-pole device seamlessly integrates into various electrical systems. Its compact dimensions ensure compatibility within restricted spaces, while the product's exacting compliance with RoHS and IEC standards guarantees adherence to the highest safety and environmental regulations. Ideal for applications requiring enhanced protection against electrical faults, this RCCB stands out with its delayed tripping feature and pulse-current sensitivity, ensuring rapid and efficient fault detection. With a lifespan of up to 4000 operations, this unit is engineered for durability, making it an essential component for enhancing safety in any installation.
Delivers reliable protection against electrical shock
Compact design facilitates installation in confined spaces
Enhanced sensitivity to residual currents for improved safety
Meets stringent international compliance standards for electrical devices
Designed for easy mounting on DIN rails, simplifying installation
Withstands environments with temperatures ranging from -25 °C to 40 °C
Offers exceptional fault current ratings, contributing to system reliability
Supports a wide range of conductor cross-sections for versatile application
Durable construction promises a lengthy operational lifespan
Status indicators provide clear visual confirmation of device operation
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
