Eaton xEffect Series Residual Current Circuit Breaker, 80A, 2-Pole, 30 mA, Type F, 800 A 240V ac

Subtotal (1 unit)*

MYR4,980.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,980.90

*price indicative

RS Stock No.:
248-932
Mfr. Part No.:
187369 FRCMM-80/2/003-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

2

Range

FRCmM

Series

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008, EN45545-2, IEC/EN 62423, IEC 61373

Terminal Type

Twin-Purpose Terminal

Width

35mm

Depth

76mm

Height

80mm

Breaking Capacity

800A

Break Time

10 ms

Rated AC Voltage

240V ac

COO (Country of Origin):
RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a high-performance residual current circuit breaker designed to offer exceptional protection in various electrical applications. This device is engineered to safeguard both industrial and advanced commercial installations, ensuring safety and reliability against electrical faults. With a robust rating of 80A and a sensitivity of 30mA, it excels in detecting leaks and preventing potential hazards. Its compact design allows for seamless integration into existing setups, whilst its compliance with international standards guarantees a dependable operation. The RCCB operates effectively even in challenging environments, making it a vital component for any electrical system looking to enhance safety measures.

Designed for enhanced safety in electrical systems

Compact dimensions allow for easy installation in tight spaces

Advanced detection ensures prompt response to leakage currents

Equipped with a white/blue status indication for easy monitoring

Complies with RoHS and multiple international standards for assured quality

Suitable for both indoor and outdoor applications with varying degrees of protection

Offers a prolonged lifespan with up to 4000 electrical operations

Flexible mounting options cater to different installation requirements

Built to withstand extreme temperatures, ensuring consistent performance

Reliably supports high short-circuit strength, enhancing system robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy