Eaton xEffect Series Residual Current Circuit Breaker, 100A, 2-Pole, 30 mA, Type F, 1 kA 240V ac
- RS Stock No.:
- 246-621
- Mfr. Part No.:
- 187370 FRCMM-100/2/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,980.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,980.48 |
*price indicative
- RS Stock No.:
- 246-621
- Mfr. Part No.:
- 187370 FRCMM-100/2/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 1kA | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 1kA | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker (RCCB) from the xEffect series is meticulously designed for enhanced safety in both industrial and advanced commercial applications. Featuring a dual-pole configuration, this device offers reliable protection against electrical shocks and fire hazards caused by earth faults. Engineered with an impeccable 100A amperage rating and a sensitivity setting of 30mA, it ensures optimal performance in various environments. Its robust design is compliant with multiple international standards, positioning it as an essential component for any electrical installation. Whether you are upgrading existing systems or undertaking new installations, this RCCB guarantees peace of mind and dependable operation, all while maintaining efficiency in electrical performance.
Dual-pole configuration for versatile applications
Enhanced safety through superior sensitivity to earth faults
Robust compliance with multiple international standards
Designed for quick and easy installation on DIN rails
Temperature tolerance ranging from -25 °C to 40 °C for diverse environments
Durable lifespan of 4000 operations ensures long-term reliability
Streamlined maintenance with status indication features
Optimised heat dissipation to enhance operational safety
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 1000 A 110V
