Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type F, 500 A 240V ac

Subtotal (1 unit)*

MYR2,086.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,086.95

*price indicative

RS Stock No.:
246-774
Mfr. Part No.:
187409 FRCMM-40/4/003-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

xEffect

Range

FRCmM

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Standards/Approvals

IEC/EN 62423, IEC 61373, IEC/EN 61008, EN45545-2

Terminal Type

Twin-Purpose Terminal

Depth

76mm

Width

35mm

Height

80mm

Breaking Capacity

500A

Break Time

10 ms

Rated AC Voltage

240V ac

Earth Leakage Protection Type

F

COO (Country of Origin):
RS
The Eaton residual current circuit breaker (RCCB) incorporates advanced technology designed to enhance electrical safety. The Eaton Moeller series xEffect - FRCmM Type F ensures reliable protection against electrical faults while maintaining a compact footprint. With its four-pole configuration and superior sensitivity, this product adeptly manages residual currents and delivers a swift response to faults, making it an ideal solution for industrial and commercial applications. Its robust compliance with various international standards underscores its reliability. The integration of cutting-edge features, including pulse-current sensitivity and high short-circuit strength, positions this RCCB as an indispensable component in safeguarding electrical installations, providing peace of mind in a wide array of environments.

Offers enhanced protection with pulse-current sensitivity technology

Designed for high short-circuit strength, ensuring maximum reliability

Compact size optimises space in electrical systems

Four-pole configuration suits a variety of electrical setups

Fast tripping time enhances safety in case of faults

Durable construction meets stringent compliance requirements

Supports a wide operational voltage range, adding versatility

Facilitates easy installation on DIN rails for convenience

Mechanical and electrical longevity promises extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy