Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 246-775
- Mfr. Part No.:
- 187421 FRCMM-40/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,774.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,774.19 |
*price indicative
- RS Stock No.:
- 246-775
- Mfr. Part No.:
- 187421 FRCMM-40/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240 | |
| Earth Leakage Protection Type | F | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240 | ||
Earth Leakage Protection Type F | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB offers exceptional performance in the realm of electrical protection. Designed for advanced commercial and industrial applications, this robust residual current circuit breaker combines reliability with innovative technology, ensuring optimal safety. With a four-pole configuration and a strong resistance against electrical surges, this device guarantees peace of mind by effectively protecting against electrical shocks and faults. Its compact design promotes easy installation on DIN rails, while the clear status indication provides real-time operational feedback. Ideal for environments demanding stringent compliance with safety standards, this RCCB meets various international certifications, showcasing its superior quality and engineering excellence.
Enhanced protection against leakage currents ensures user safety
Designed for high operational reliability in demanding environments
Fast tripping time safeguards equipment from faults
Large conductor cross-section handling capabilities address diverse installation needs
Flexible mounting options facilitate installation in various setups
Status indication system allows easy monitoring of working condition
Corrosion-resistant materials enhance durability over time
Optimised for both low and high voltage applications, expanding usability
Compliant with stringent electrical safety standards for added assurance
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
