Eaton xEffect Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type F, 500 A 240V ac

Subtotal (1 unit)*

MYR1,599.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,599.66

*price indicative

RS Stock No.:
246-626
Mfr. Part No.:
187379 FRCMM-40/2/03-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Series

xEffect

Range

FRCmM

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC/EN 62423, IEC/EN 61008, EN45545-2, IEC 61373

Height

80mm

Depth

76mm

Width

35mm

Breaking Capacity

500A

Rated AC Voltage

240V ac

Break Time

10 ms

COO (Country of Origin):
RS
The Eaton Moeller series xEffect FRCmM is a sophisticated residual current circuit breaker (RCCB) designed for industrial and advanced commercial applications. With its robust construction and a dual-pole configuration, this RCCB delivers reliable protection against residual currents, ensuring safety and compliance with stringent standards. The device operates effectively at a voltage rating of 240V and features rapid tripping times, making it suitable for demanding environments. Its compact design allows for easy installation in standard modular setups, and the product's IP20 rating ensures a degree of protection against accidental contact, reinforcing its suitability for various installations. The FRCmM also boasts advanced features such as pulse-current sensitivity, providing additional safety measures, while its capacity to withstand a short-circuit strength of up to 10 kA enhances its reliability in real-world applications.

Advanced pulse-current sensitivity for enhanced safety

Compact design allows for easy integration into existing systems

Rapid 10 ms delayed tripping time for quick response to faults

Robust compliance with international standards ensures reliability

Housed in an IP20 enclosure offering protection against accidental contact

Designed to operate effectively across a wide temperature range

High short-circuit strength makes it ideal for industrial settings

Versatile installation options with DIN rail mounting capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy