Eaton xEffect Series Residual Current Circuit Breaker, 16A, 4-Pole, 300 mA, Type F, 10 kA 240
- RS Stock No.:
- 248-942
- Mfr. Part No.:
- 187419 FRCMM-16/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,985.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,985.12 |
*price indicative
- RS Stock No.:
- 248-942
- Mfr. Part No.:
- 187419 FRCMM-16/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 240 | |
| Break Time | 10 ms | |
| Earth Leakage Protection Type | F | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | ||
Depth 76mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 240 | ||
Break Time 10 ms | ||
Earth Leakage Protection Type F | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a highly reliable residual current circuit breaker designed for both industrial and advanced commercial applications. With robust specifications, this device not only ensures optimal safety but also enhances operational efficiency. The RCCB operates seamlessly at a voltage rating of 240 V AC/415 V AC, making it suitable for various electrical installations. Engineered with compliance to rigorous international standards, it boasts exceptional fault current and tripping capabilities that protect against electrical hazards, thus fostering peace of mind. Complemented by a sleek design, the device is user-friendly and adaptable to diverse environments. Whether deployed in heavy-duty setups or everyday applications, this RCCB is an indispensable ally for safeguarding electrical systems against potential faults.
Four-pole configuration allows for enhanced flexibility in setup
Robust build with a rated operational current of 16 A for reliable performance
Delivers rapid tripping action at 10 ms to mitigate electrical risks
Designed for easy installation with quick attachment feature for DIN-rail
IP20 rated protection ensures reliable operation even in challenging environments
Supports a wide range of installation temperatures, from -25 °C up to 40 °C
Pulse-current sensitivity minimizes the risk of earth faults
Backed by proven certifications for peace of mind and compliance
Extensive lifespan of 4000 electrical operations significantly reduces maintenance needs
Lightweight design facilitates straightforward handling and integration into existing systems
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
