Eaton xEffect Series Residual Current Circuit Breaker, 16A, 4-Pole, 100 mA, Type F, 630 A 240
- RS Stock No.:
- 246-633
- Mfr. Part No.:
- 187413 FRCMM-16/4/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,334.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,334.13 |
*price indicative
- RS Stock No.:
- 246-633
- Mfr. Part No.:
- 187413 FRCMM-16/4/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | IEC/EN 62423, IEC 61373, IEC/EN 61008, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 630A | |
| Break Time | 10 ms | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals IEC/EN 62423, IEC 61373, IEC/EN 61008, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 630A | ||
Break Time 10 ms | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240 | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a sophisticated residual current circuit breaker engineered for both industrial and advanced commercial applications. With its robust design, this product ensures exceptional electrical safety and efficiency. Offering a four-pole configuration, it is capable of operating at a voltage rating of 240 V AC / 415 V AC, providing versatility and reliability under various conditions. The RCCB features a sensitivity of 100 mA, effectively monitoring leakage currents to prevent potential hazards. Its quick attachment system for DIN rail mounting simplifies installation while adhering to rigorous compliance standards, including RoHS conformity and IEC/EN certifications. Delivering a lifespan of 4000 electrical operations, this RCCB exemplifies durability, making it an invaluable addition to modern electrical infrastructure.
Robust four-pole configuration for enhanced safety
Quick attachment mechanism ensures easy installation
Designed to comply with stringent safety standards
Capable of 10 kA short-circuit strength for optimal circuit protection
Operates efficiently across a wide application range
Maintains performance within a wide temperature range
Equipped with pulse-current sensitivity for heightened safety
Extensive lifespan, reducing the need for frequent replacements
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240
