Eaton xEffect Series Residual Current Circuit Breaker, 16A, 4-Pole, 100 mA, Type F, 500 A 240

Subtotal (1 unit)*

MYR2,668.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,668.62

*price indicative

RS Stock No.:
242-949
Mfr. Part No.:
187431 FRCMM-16/4/01-S/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

4

Range

FRCmM

Series

xEffect

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

EN45545-2, IEC/EN 61008, IEC/EN 62423, IEC/EN 60715, IEC 61373

Width

70mm

Height

80mm

Depth

76mm

Breaking Capacity

500A

Rated AC Voltage

240

Break Time

10 ms

Tripping Mechanism

Residual Current

Earth Leakage Protection Type

F

COO (Country of Origin):
RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a high-performance residual current circuit breaker designed to offer utmost protection in industrial and commercial applications. This innovative RCCB ensures reliable operation with a marked sensitivity of 100mA, making it ideal for advanced switchgear setups. With four poles and a robust amperage rating of 16A, it provides essential circuit safeguarding. The device is engineered with precision to meet stringent compliance standards, offering features like delayed switch-off for selective tripping, which enhances safety and reliability. Whether used in new installations or as an upgrade, it fits seamlessly into various configurations while facilitating simple DIN-rail mounting. With easy installation and operation, the FRCmM Type F RCCB delivers peace of mind in performance and protection.

Engineered for industrial and advanced commercial applications

Employs pulse-current sensitivity for enhanced safety

Quick attachment design with multiple latch positions for effortless DIN-rail mounting

Exceeds compliance requirements with certifications such as RoHS conform and IEC/EN 61008

Features a compact design with low heat dissipation, ensuring efficient operation

Offers an extensive operating temperature range to suit various environments

Incorporates a robust fault current rating to ensure reliable performance in fault conditions

Designed with a high degree of protection and corrosion resistance for longevity

Facilitates easy integration with existing systems, enhancing operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy