Eaton xEffect Series Residual Current Circuit Breaker, 16A, 2-Pole, 100 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 248-936
- Mfr. Part No.:
- 187389 FRCMM-16/2/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,486.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,486.88 |
*price indicative
- RS Stock No.:
- 248-936
- Mfr. Part No.:
- 187389 FRCMM-16/2/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423, EN45545-2, IEC 61373 | |
| Width | 35mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423, EN45545-2, IEC 61373 | ||
Width 35mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM is a robust residual current circuit breaker designed specifically for industrial and advanced commercial applications. This two-pole device offers exceptional protection against electrical faults, ensuring safety and reliability in demanding environments. With a rated current of 16A and a fault current rating of 100mA, it effectively prevents potential hazards caused by leakage currents. Its compact design allows for easy installation on standard DIN rails, while its impressive tripping time of 40 ms ensures rapid disconnection during fault conditions. The xEffect series combines innovation with compliance, meeting stringent standards for electrical installations.
Offers pulse-current sensitivity for improved safety
Utilises twin-purpose terminals for enhanced connectivity
Features a non-current-dependent static heat dissipation design
Designed to operate effectively within a temperature range of -25 °C to 40 °C
Provides a degree of protection rated at IP20, expandable to IP40 with suitable enclosures
Ensures user-friendly installation with a quick attachment for DIN rail mounting
Constructed with robust materials allowing for a lifespan of up to 20,000 mechanical operations
Meets vital regulations ensuring corrosion resistance as per product standards
Delivers peace of mind with comprehensive verifications of thermal stability and insulation resistance
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1000 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
