Eaton xEffect Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 246-768
- Mfr. Part No.:
- 187391 FRCMM-40/2/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,261.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,261.49 |
*price indicative
- RS Stock No.:
- 246-768
- Mfr. Part No.:
- 187391 FRCMM-40/2/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN45545-2, IEC/EN 61008, IEC 61373, IEC/EN 62423 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN45545-2, IEC/EN 61008, IEC 61373, IEC/EN 62423 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a cutting-edge residual current circuit breaker designed for advanced commercial and industrial applications. With its impressive specifications, including a 40A current rating and a 100mA sensitivity type, this device ensures optimal safety and reliability in electrical installations. Its robust design complies with the highest industry standards, featuring protection degrees IP20 and IP40, making it suitable for diverse operating environments. Furthermore, the FRCmM offers unique functionalities such as delayed-selective switch off for enhanced user safety. This reliable RCCB not only provides effective fault protection but also enables quick and simple installation thanks to its compatibility with DIN rail systems.
Innovative pulse-current sensitivity for improved fault detection
Efficient heat dissipation design for reliable performance
Enhanced corrosion resistance compliant with product standards
User-friendly quick attachment method for swift installation
Versatile ambient operating temperature range for various applications
Meets strict RoHS and other compliance requirements for environmental safety
Significant lifespan promise for both electrical and mechanical operations
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
