Eaton xEffect Series Residual Current Circuit Breaker, 25A, 2-Pole, 100 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 242-941
- Mfr. Part No.:
- 187390 FRCMM-25/2/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,174.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,174.12 |
*price indicative
- RS Stock No.:
- 242-941
- Mfr. Part No.:
- 187390 FRCMM-25/2/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN45545-2, IEC/EN 61008, IEC/EN 62423, IEC/EN 60715, IEC/EN 61439, IEC 61373 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 35mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN45545-2, IEC/EN 61008, IEC/EN 62423, IEC/EN 60715, IEC/EN 61439, IEC 61373 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 35mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Break Time 40 ms | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker (RCCB) from Eatons Moeller series xEffect offers a robust solution for residential and commercial electrical systems. Designed for reliable fault current protection, it boasts advanced features such as selective switch off and a 25A rating, ensuring efficiency and safety. The device is compliant with key international standards, making it suitable for both industrial and advanced commercial applications. Its compact dimensions provide versatility in installation, while the environmentally friendly RoHS compliance reassures users of its commitment to sustainability. With a proven track record of performance and durability, this RCCB is engineered to meet the demands of modern electrical installations, offering peace of mind against electrical faults.
Provides reliable protection against electric shocks and fire hazards
Features pulse-current sensitivity for enhanced fault detection
Designed for use in various environments, including commercial and industrial settings
Complies with a range of international standards for safety and performance
Offers a delayed tripping time of 40 ms for selective switch-off
Compact design allows for easy installation in standard switchgear enclosures
Rated for 10 kA short-circuit strength, ensuring robust performance under fault conditions
Incorporates corrosion-resistant materials for enhanced longevity
Facilitates straightforward connection with twin-purpose terminals
Covers a wide application voltage range, making it versatile for different setups
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
