Eaton xEffect Series Residual Current Circuit Breaker, 25A, 2-Pole, 100 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 248-933
- Mfr. Part No.:
- 187372 FRCMM-25/2/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,825.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,825.17 |
*price indicative
- RS Stock No.:
- 248-933
- Mfr. Part No.:
- 187372 FRCMM-25/2/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60715, IEC/EN 61439, IEC/EN 62423, IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 35mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 240V ac | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60715, IEC/EN 61439, IEC/EN 62423, IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 35mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 240V ac | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB offers robust protection for your electrical circuits. Specifically designed for residential and commercial use, this residual current circuit breaker ensures safe operation with a current rating of 25A. The product's compact design enhances easy installation, allowing it to fit seamlessly into any standard rail system. Featuring a two-pole configuration and a sensitivity type of 100 mA, this RCCB not only protects against harmful electrical shocks but also safeguards your appliances from damage. Maintaining high compliance standards, including RoHS and IEC/EN certifications, this device provides reliable performance in various environmental conditions, making it an essential addition to your electrical infrastructure.
Compact design allows for convenient installation in any standard rail
Two-pole configuration enhances safety for dual-phase circuits
Operational voltage rating ensures suitability for a range of applications
Delayed tripping time maximises appliance protection during overloads
Pulse-current sensitive technology effectively detects leakage currents
Meets rigorous standards for electrical compliance and safety
Temperature-resistant operation ensures longevity and reliability
Twin-purpose terminals accommodate various conductor sizes for flexibility
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
