Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 100 mA, Type F, 500 A 240
- RS Stock No.:
- 248-941
- Mfr. Part No.:
- 187414 FRCMM-25/4/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,985.12
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,985.12 |
*price indicative
- RS Stock No.:
- 248-941
- Mfr. Part No.:
- 187414 FRCMM-25/4/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Depth | 76mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Break Time | 10 ms | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Depth 76mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Break Time 10 ms | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240 | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a robust and reliable residual current circuit breaker designed for industrial and advanced commercial applications. This high-performance device ensures the safety of electrical installations by effectively mitigating the risks associated with earth faults. With its four-pole configuration and sensitivity to leakage current, it guarantees optimal protection for both people and equipment. The product is designed to operate within a range of environmental conditions, making it suitable for various settings. Moreover, its compact dimensions and quick attachment design facilitate easy installation, ensuring that users can implement this essential safety device swiftly and efficiently. Coupled with a lifespan of up to 4000 operations, this RCCB stands as a testament to reliability and engineering excellence.
Offers pulse-current sensitivity for enhanced safety
Designed with a quick attachment system for easy installation on DIN-rails
Features ten kA short-circuit strength for high durability
Equipped with dual terminals for versatile wiring options
Includes a status indication with white and blue colours
Built to perform effectively even at varying ambient temperatures
Exemplifies corrosion resistance, meeting stringent standards
Approved for various international standards, ensuring widespread compliance
Provides mechanical impact resistance for reliable operation in harsh conditions
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
