Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 246-632
- Mfr. Part No.:
- 187408 FRCMM-25/4/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,985.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,985.12 |
*price indicative
- RS Stock No.:
- 246-632
- Mfr. Part No.:
- 187408 FRCMM-25/4/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Break Time 10 ms | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is an advanced residual current circuit breaker designed to ensure optimal safety in various industrial and commercial applications. Engineered to provide reliable electrical protection, it features a robust design capable of withstanding high operational demands. With its four-pole arrangement and a rated fault current sensitivity of 30mA, this RCCB effectively minimises the risk of electrical hazards. Its compact design facilitates easy installation while maintaining excellent performance even in adverse conditions. Featuring impressive compliance with industry standards, this circuit breaker is tailored to meet the evolving needs of modern electrical systems.
Four-pole design enhances safety in complex installations
Compact dimensions allow for versatile mounting options
Quick attachment with multiple latch positions for seamless DIN-rail installation
Temperature withstand capability between -25 °C and 55 °C suits diverse environments
Integrated surge current capacity aids in protecting against voltage spikes
Pulse-current sensitive technology ensures precise fault detection
Enhanced corrosion resistance guarantees longevity in challenging conditions
Efficient heat dissipation design prevents overheating during operation
Robust terminal capacity accommodates various conductor sizes
Mechanical durability allows for an extended lifespan up to 20,000 operations
Related links
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole Type A 305V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole Type A 132V ac
