Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 100 mA, Type F, 500 A 240
- RS Stock No.:
- 246-777
- Mfr. Part No.:
- 187432 FRCMM-25/4/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,334.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,334.13 |
*price indicative
- RS Stock No.:
- 246-777
- Mfr. Part No.:
- 187432 FRCMM-25/4/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Break Time 10 ms | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker (RCCB) from The Eaton Moeller series xEffect is engineered for enhanced safety in industrial and advanced commercial applications. Designed to provide a selective switching off mechanism, it features a robust four-pole configuration that ensures effective protection against electrical faults and leakages. The incorporation of advanced pulse-current sensitivity technology optimises its operation, catering to various voltage ratings, and maximising lifespan with a durability of up to 4000 electrical operations. Whether installed within control panels or standalone applications, this RCCB guarantees increased reliability and compliance with rigorous standards, ensuring the safety of electrical systems under diverse operating conditions.
Robust four-pole design enhances electrical circuit protection
Pulse-current sensitivity technology allows for precise fault detection
Designed for both industrial and advanced commercial settings
Compliant with IEC/EN standards for assured safety and performance
IP20 rated for protection against solid objects larger than 12.5 mm
Multi-wired conductor connections accommodate versatile installations
Quick attachment mechanism simplifies installation on DIN-rails
Wide operational temperature range increases usability across environments
Specialised delayed selective switch-off feature for advanced safety
Low maintenance requirements ensure long-term reliability
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
