Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type F, 500 A 240

Subtotal (1 unit)*

MYR2,421.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,421.43

*price indicative

RS Stock No.:
248-944
Mfr. Part No.:
187433 FRCMM-40/4/01-S/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

FRCmM

Series

xEffect

Trip Sensitivity

100mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC/EN 62423, IEC 61373, EN45545-2, IEC/EN 61008

Width

70mm

Depth

76mm

Height

80mm

Breaking Capacity

500A

Rated AC Voltage

240

Earth Leakage Protection Type

F

Tripping Mechanism

Residual Current

Break Time

10 ms

COO (Country of Origin):
RS
The Eaton flexible residual current circuit breaker (RCCB) is designed to provide unparalleled safety and reliability for both industrial and advanced commercial applications. Combining cutting-edge technology with robust engineering, it ensures effective protection against electrical faults while optimising operational efficiency. Its compact design allows for easy installation and adaptability to various environments, making it an ideal choice for panel builders and engineers alike. With a targeted sensitivity and exceptional breaking capacity, this RCCB not only meets but exceeds stringent compliance standards, ensuring peace of mind in operational settings.

Compliance with IEC/EN regulations guarantees a high standard of safety

Designed for ease of installation on standard DIN rails, saving time and effort

Four-pole configuration effectively manages complex electrical circuits

Operational temperature range of -25 °C to 40 °C accommodates diverse environments

Enhanced sensitivity ensures swift disconnection in fault conditions

Meets RoHS compliance, emphasising environmental responsibility

Long lifespan of both mechanical and electrical operations ensures durability

Dual-purpose terminals provide flexibility for various cable types

High impulse withstand voltage capabilities offer robust protection

Clearly visible status indicators enhance monitorability in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy