Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type B, 500 A 240
- RS Stock No.:
- 246-640
- Mfr. Part No.:
- 187804 FRCMM-40/4/01-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,238.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,238.86 |
*price indicative
- RS Stock No.:
- 246-640
- Mfr. Part No.:
- 187804 FRCMM-40/4/01-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423, IEC/EN 61439 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240 | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423, IEC/EN 61439 | ||
Depth 76mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240 | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- DE
The Eaton residual current circuit breaker is engineered for modern electrical installations, providing safety and reliability in various applications. With its all-current sensitive design, it effortlessly detects electrical faults to prevent potentially hazardous situations. The Moeller series xEffect's FRCmM-125 Type B ensures robust performance with a comprehensive set of features aimed at high-demand environments. Constructed with durable materials and compliant with rigorous international standards, this circuit breaker is built to withstand the challenges of both industrial and advanced commercial setups. Its user-friendly design and efficient thermal management contribute to superior longevity, making it an ideal choice for discerning professionals who value performance and safety in equal measure.
Designed to handle operational voltages up to 415 V AC, ensuring flexibility in use
Offers a four-pole configuration for enhanced circuit protection
Includes a compact design that simplifies installation on DIN rails
Ensures excellent fault current ratings that span across a wide operational range
Features a high tripping capacity and speedy response time for immediate safety measures
Incorporated twin-purpose terminals provide versatile connectivity options
Engineered to operate efficiently over a wide ambient temperature range
Includes a corrosion-resistant design that prolongs service life in harsh environments
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
