Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type B, 630 A 240
- RS Stock No.:
- 248-947
- Mfr. Part No.:
- 187805 FRCMM-63/4/01-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,187.60
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR8,187.60 |
*price indicative
- RS Stock No.:
- 248-947
- Mfr. Part No.:
- 187805 FRCMM-63/4/01-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 70mm | |
| Breaking Capacity | 630A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240 | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 70mm | ||
Breaking Capacity 630A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240 | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xEffect FRCmM-125 Type B is a state-of-the-art residual current circuit breaker designed for enhanced safety in diverse industrial and commercial applications. This advanced device offers comprehensive protection against electrical faults, ensuring operational reliability. Engineered to withstand challenging conditions, it features an impressive operational voltage rating and a robust four-pole configuration. The RCCB's compact design and easy DIN rail mounting make installation a breeze, while its high fault current rating guarantees immediate response during overload scenarios. Combining cutting-edge technology with exceptional performance, this circuit breaker is an indispensable component for modern electrical systems.
IP20 protection ensures reliable operation in harsh environments
Designed for easy integration with existing switchgear systems
Flexibility in installation positions caters to varied setups
Efficient thermal stability features enhance overall safety
Provides clear contact position indicators for added user convenience
Lightweight design simplifies handling and reduces installation time
Extensive mechanical lifespan of up to 20,000 operations maximises value
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
