Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type F, 630 A 240

Subtotal (1 unit)*

MYR3,323.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,323.06

*price indicative

RS Stock No.:
242-944
Mfr. Part No.:
187410 FRCMM-63/4/003-G/F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

FRCmM

Series

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC/EN 62423, EN45545-2, IEC 61373, IEC/EN 61008

Width

35mm

Height

80mm

Depth

76mm

Breaking Capacity

630A

Earth Leakage Protection Type

F

Break Time

10 ms

Rated AC Voltage

240

COO (Country of Origin):
RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is engineered to provide exceptionally reliable residual current protection. Boasting a robust design, it includes advanced features ideal for industrial and advanced commercial applications. This four-pole RCCB, with a rated operational current of 63A and a sensitivity of 30mA, ensures high-performance safety and compliance with rigorous industry standards. With an ambient operating temperature range of -25 °C to 40 °C, it is suitable for diverse environmental conditions, making it a versatile choice for intricate electrical systems. The added assurance of pulse-current sensitivity further optimises its protective capabilities against electrical faults, ensuring safety and peace of mind in any installation.

Four-pole design for comprehensive electrical safety

Compatible with a wide range of voltage ratings, allowing for versatile applications

Quick attachment mechanism for easy installation on DIN rails

Enhanced sensitivity to leakage currents, safeguarding against electrical hazards

Designed to withstand high short-circuit ratings, ensuring durability

Bi-coloured status indication for effortless visual monitoring

Constructed with materials that meet stringent corrosion resistance standards

Ample terminal capacity allows for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy