Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 248-943
- Mfr. Part No.:
- 187422 FRCMM-63/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,010.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,010.37 |
*price indicative
- RS Stock No.:
- 248-943
- Mfr. Part No.:
- 187422 FRCMM-63/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, RoHS conform, IEC 61373, EN45545-2, IEC/EN 62423, IEC/EN 61439, IEC/EN 60715 | |
| Height | 80mm | |
| Width | 70mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Break Time | 10 ms | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, RoHS conform, IEC 61373, EN45545-2, IEC/EN 62423, IEC/EN 61439, IEC/EN 60715 | ||
Height 80mm | ||
Width 70mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Break Time 10 ms | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a cutting-edge residual current circuit breaker designed for both industrial and advanced commercial applications. This product not only ensures superior electrical safety but also enhances operational efficiency with its robust features. Engineered to operate seamlessly at voltage ratings of 240 V AC and 415 V AC, this RCCB guarantees reliable performance under varying conditions. The four-pole design provides optimal circuit protection, ensuring a high degree of safety in dynamic environments. With an impressive fault current rating and a rapid tripping time, this device effectively mitigates electrical risks, safeguarding both equipment and personnel. Additionally, the unit boasts a stylish, compact design, ensuring it fits both new installations and retrofit applications with ease.
Ensures compliance with RoHS standards for environmental safety
Delivers a high short-circuit rating for enhanced reliability
Equipped with quick attachment mechanisms for efficient installation
Designed to operate in a wide ambient temperature range from -25 °C to 40 °C
Features finger and hand touch safety for added protection
Meets stringent corrosion resistance requirements to ensure durability
Offers an impressive lifespan with up to 20,000 mechanical operations
Provides clear status indication through a white/blue indicator design
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
