Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, 10 kA 415V ac

Subtotal (1 unit)*

MYR2,824.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,824.56

*price indicative

RS Stock No.:
123-574
Mfr. Part No.:
170305 FRCMM-63/4/03-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

xEffect - FRCmM

Range

xEffect

Trip Sensitivity

300mA

Mount Type

DIN Rail

Terminal Type

Lift

Standards/Approvals

IEC/EN 61009 EN45545-2 IEC 61373

Width

70mm

Depth

80mm

Height

76mm

Breaking Capacity

10kA

Tripping Mechanism

Short Time Delayed

Rated AC Voltage

415V ac

Earth Leakage Protection Type

AC

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.3 A with pulse current sensitive features.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy