Eaton xEffect Series Residual Current Circuit Breaker, 80A, 4-Pole, 100 mA, Type B, 800 A 240
- RS Stock No.:
- 246-781
- Mfr. Part No.:
- 187807 FRCMM-80/4/01-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,176.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,176.17 |
*price indicative
- RS Stock No.:
- 246-781
- Mfr. Part No.:
- 187807 FRCMM-80/4/01-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423 | |
| Width | 70mm | |
| Depth | 77.5mm | |
| Height | 80mm | |
| Breaking Capacity | 800A | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423 | ||
Width 70mm | ||
Depth 77.5mm | ||
Height 80mm | ||
Breaking Capacity 800A | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xEffect FRCmM-125 Type B RCCB is a sophisticated residual current circuit-breaker designed for industrial and advanced commercial applications. Integrating comprehensive safety features, it ensures optimal protection against electrical hazards. Capable of handling up to 80 A with a four-pole configuration, this device boasts an all-current sensitive design that meets stringent compliance standards. With an operational voltage rating of 240 V and a leakage current sensitivity of 100 mA, it adeptly mitigates risks associated with electrical faults. The state-of-the-art surge-proof capabilities and robust construction enhance reliability, making it an essential component for modern electrical installations. Engineered for longevity, this RCCB supports an ambient temperature range of -25 °C to 75 °C, ensuring it remains efficient even in extreme conditions. Experience unparalleled protection and performance with this advanced RCCB solution.
Four-pole configuration provides enhanced safety in diverse applications
Compatibility with standard DIN rails facilitates easy installation
All-current sensitivity ensures broader protection against different fault types
Robust surge-proof design optimises durability and system resilience
Compliance with RoHS directives reflects commitment to environmental safety
Test circuit range adaptability enhances versatility for various setups
Corrosion-resistant materials ensure longevity in challenging environments
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
