Eaton xEffect Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type B, 800 A 240
- RS Stock No.:
- 248-948
- Mfr. Part No.:
- 187808 FRCMM-80/4/03-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,150.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,150.99 |
*price indicative
- RS Stock No.:
- 248-948
- Mfr. Part No.:
- 187808 FRCMM-80/4/03-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 IEC/EN 61008 | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 800A | |
| Break Time | Short | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 240 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 IEC/EN 61008 | ||
Width 70mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 800A | ||
Break Time Short | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 240 | ||
- COO (Country of Origin):
- DE
The Eaton residual current circuit breaker from the moeller series xEffect epitomises cutting-edge safety in electrical installations. Designed for superior performance, it safeguards against residual currents while ensuring reliable operation in both industrial and advanced commercial applications. With an all-current sensitive mechanism, this device stands out due to its 80 A rating and supports a versatile 4-pole configuration. Furthermore, its robust design accommodates a range of voltage ratings, making it ideal for various environments. The product excels in durability, having an impressive operational lifespan and minimal heat dissipation, ensuring long-term protection against electrical failures. Compliant with stringent international standards, this RCCB guarantees efficiency and safety, which is fundamental to modern electrical systems.
Offers exceptional protection against electrical shocks
Features twin-purpose terminals for versatile connectivity
Maintains high performance in temperatures as low as -25 °C
Designed with a robust impeding mechanism for enhanced reliability
Incorporates a toggle-centre position status indication for easy monitoring
Constructed with corrosion-resistant materials to endure harsh environments
Provides a compact design, optimising space utilisation in electrical panels
Kitted out with a degree of protection against solid and liquid ingress
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
