Eaton xEffect Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type B, 800 A 240

Subtotal (1 unit)*

MYR15,182.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15,182.73

*price indicative

RS Stock No.:
242-956
Mfr. Part No.:
187809 FRCMM-80/4/03-S/B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

xEffect

Range

FRCmM

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC/EN 61008 IEC/EN 62423

Height

80mm

Depth

76mm

Width

70mm

Breaking Capacity

800A

Earth Leakage Protection Type

Type B

Break Time

40 ms

Tripping Mechanism

Residual Current

Rated AC Voltage

240

COO (Country of Origin):
DE
The Eaton residual current circuit-breaker from the Moeller xEffect series represents a pinnacle of electrical safety, ensuring protection against electrical faults while maintaining reliable performance. Engineered for both industrial and advanced commercial environments, this device is designed for seamless integration, featuring a robust build and sophisticated technology tailored to mitigate risks associated with residual current. Its four-pole configuration offers comprehensive protection for diverse applications, while the all-current sensitive design enhances safety by detecting earth faults across a wide range of conditions. The breaker’s compact dimensions and ease of installation make it suitable for a variety of mounting options, ensuring adaptability in different settings. With a maximum operational temperature of 75 °C, it is built to perform in demanding environments, reassuring users of its resilience and reliability.

Four-pole design ensures versatile protection for various circuit configurations

All-current sensitive technology enhances safety by detecting a broad spectrum of faults

Compact dimensions facilitate easy installation in space-constrained settings

Built to operate efficiently within a temperature range up to 75 °C

Fast tripping time ensures prompt disconnection in fault conditions

Robust construction guarantees longevity and consistent performance

Ideal for use in both industrial and advanced commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy