Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type A, 800 A 110V

Subtotal (1 unit)*

MYR3,199.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,199.50

*price indicative

RS Stock No.:
127-431
Mfr. Part No.:
180618 FRCMM-80/4/003-A-110
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

xEffect - FRCmM

Range

xEffect

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61008, IEC 61373, IEC/EN 61439, EN45545-2

Terminal Type

Twin-Purpose Terminal

Depth

76mm

Height

80mm

Width

70mm

Breaking Capacity

800A

Rated AC Voltage

110V

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Mains voltage independent residual current circuit breaker offers robust fault protection and additional safety, operating at 80A with four poles. This type A RCCB, suitable for 110V systems, detects and interrupts residual currents of 30 mA, ef

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy