Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 80A, 4-Pole, 500 mA, Type A, 10 kA 415V ac

Subtotal (1 unit)*

MYR2,558.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,558.77

*price indicative

RS Stock No.:
123-259
Mfr. Part No.:
170350 FRCMM-80/4/05-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Range

xEffect

Series

xEffect - FRCmM

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC/EN 61009 EN45545-2 IEC 61373

Terminal Type

Lift

Width

70mm

Depth

80mm

Height

76mm

Breaking Capacity

10kA

Break Time

40 ms

Earth Leakage Protection Type

AC

Rated AC Voltage

415V ac

COO (Country of Origin):
RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.5 A with pulse current sensitive features.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy