Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 16A, 4-Pole, 500 mA, Type A, 10 kA 415V ac
- RS Stock No.:
- 123-253
- Mfr. Part No.:
- 170346 FRCMM-16/4/05-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,433.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,433.88 |
*price indicative
- RS Stock No.:
- 123-253
- Mfr. Part No.:
- 170346 FRCMM-16/4/05-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 4 | |
| Range | xEffect | |
| Series | xEffect - FRCmM | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC/EN 61009 EN45545-2 IEC 61373 | |
| Depth | 80mm | |
| Width | 70mm | |
| Height | 76mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | AC | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 4 | ||
Range xEffect | ||
Series xEffect - FRCmM | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Lift | ||
Standards/Approvals IEC/EN 61009 EN45545-2 IEC 61373 | ||
Depth 80mm | ||
Width 70mm | ||
Height 76mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type AC | ||
Break Time 40 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.5 A with pulse current sensitive features.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
