Eaton xEffect Series Residual Current Circuit Breaker, 80A, 2-Pole, 100 mA, Type F, 800 A 240V ac
- RS Stock No.:
- 242-943
- Mfr. Part No.:
- 187393 FRCMM-80/2/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,322.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,322.65 |
*price indicative
- RS Stock No.:
- 242-943
- Mfr. Part No.:
- 187393 FRCMM-80/2/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 35mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | S/F | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals IEC/EN 62423, IEC/EN 61008, IEC 61373, EN45545-2 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 35mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
Earth Leakage Protection Type S/F | ||
- COO (Country of Origin):
- RS
The Eaton residual current circuit breaker, designed with precision and innovation, is part of the highly regarded Moeller series xEffect. With advanced features, this device ensures effective protection against electrical faults, delivering reliability for industrial and commercial applications. Its intelligent design accommodates two poles and operates smoothly under varying voltage conditions, making it a robust solution for a multitude of environments. The circuit breaker promises enhanced operational efficiency with a rated fault current of 100 mA, whilst boasting a tripping time of just 40 ms for selective switch off. Additionally, its compact dimensions allow for easy integration into existing systems, ensuring both ease of installation and optimal performance. This product exemplifies Eaton's commitment to safety and performance, meeting rigorous compliance standards in the industry.
Employs pulse-current sensitive technology for heightened safety
Ensures protection with an impressive short-circuit strength rating
Offers flexibility with ambient operating temperature ranges
Features a user-friendly status indication for effortless monitoring
Incorporates quick attachment mechanisms for seamless DIN rail installation
Designed for long-lasting durability with a lifespan of 4000 electrical operations
Built with corrosion-resistant materials for enhanced longevity
Facilitates efficient heat dissipation to ensure stable operation
Complies with rigorous industry standards, promising reliable performance
Supports a wide range of conductor cross sections for versatile connectivity
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
